
* Images are for reference only
10WR250
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 10WR250
- JLCPCB Part #
- C6647132
- Package
- Plugin,D9.5xL47.6mm
- Description
- -65℃~+250℃ 10W 5kΩ Wirewound Resistor ±30ppm/℃ ±5% Plugin,D9.5xL47.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3652
200+
$1.3438
500+
$1.2989
1000+
$1.2764
Welcome back, may I help you?