
* Images are for reference only
12WF110
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 12WF110
- JLCPCB Part #
- C6390299
- Package
- Plugin
- Description
- 100Ω 12W Wirewound Resistor ±260ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2565
200+
$4.8910
500+
$4.7281
1000+
$4.6474
Welcome back, may I help you?