
* Images are for reference only
02-LDR3
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 02-LDR3
- JLCPCB Part #
- C17361788
- Package
- Plugin
- Description
- -30℃~+70℃ 100V 100kΩ~200kΩ 10MΩ 20ms 540nm 插件 Photoresistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5335
200+
$0.2137
500+
$0.2057
1000+
$0.2025
Welcome back, may I help you?