
* Images are for reference only
02-LDR23
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 02-LDR23
- JLCPCB Part #
- C17253594
- Package
- Plugin
- Description
- -30℃~+70℃ 30ms 500V 50kΩ~100kΩ 560nm 8MΩ Plugin Photoresistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4030
200+
$2.9542
500+
$2.8562
1000+
$2.8064
Related Products
Welcome back, may I help you?