
* Images are for reference only
NS10145T3R3NNA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NS10145T3R3NNA
- JLCPCB Part #
- C525015
- Package
- SMD,10.1x10.1mm
- Description
- 10mΩ 3.3uH 6.1A 7.33A ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
10+
$0.7620
30+
$0.6766
100+
$0.5897
500+
$0.5381
1000+
$0.5123
Welcome back, may I help you?