
* Images are for reference only
NRS5030T330MMGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5030T330MMGJ
- JLCPCB Part #
- C222942
- Package
- SMD,4.9x4.9mm
- Description
- 1.15A 225mΩ 33uH 800mA ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2520
50+
$0.2016
150+
$0.1798
500+
$0.1529
2500+
$0.1410
5000+
$0.1338
Related Products
Welcome back, may I help you?