
* Images are for reference only
NPXD1401C152MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXD1401C152MJTM
- JLCPCB Part #
- C2976227
- Package
- Plugin,D8xL14mm
- Description
- -55℃~+105℃ 14mm 1500uF 16V 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3786
30+
$0.3351
100+
$0.2787
500+
$0.2546
1000+
$0.2401
Related Products
Welcome back, may I help you?