
* Images are for reference only
NPXD0601V101MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXD0601V101MJTM
- JLCPCB Part #
- C2976304
- Package
- Plugin,D8xL6mm
- Description
- -55℃~+105℃ 100uF 35V 6mm 8mm ±20% 插件,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2729
50+
$0.2180
150+
$0.1945
500+
$0.1652
2500+
$0.1521
5000+
$0.1442
10000+
$0.1426
20000+
$0.1415
Related Products
Welcome back, may I help you?