
* Images are for reference only
NOJA106M010RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJA106M010RWJ
- JLCPCB Part #
- C444733
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+105℃ 10V 10uF 2.2Ω@100kHz 2uA 6% ±20% CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1534
150+
$0.1352
500+
$0.1125
2000+
$0.1023
4000+
$0.0962
Welcome back, may I help you?