
* Images are for reference only
NOSA106M006S0800
Extended
- Manufacturer
- --
- MFR.Part #
- NOSA106M006S0800
- JLCPCB Part #
- C2649603
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 1.2uA 10uF 6% 6.3V 800mΩ@100kHz ±20% CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2190
10+
$0.1746
30+
$0.1555
100+
$0.1319
500+
$0.1213
1000+
$0.1150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?