
* Images are for reference only
5610160812R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 5610160812R00
- JLCPCB Part #
- C5243848
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 16V 2000hrs@105℃ 3.5mm 560uF 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1666
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 1666
In-stock Item Pricing
Qty Unit Price
1+
$0.1336
50+
$0.1065
150+
$0.0927
500+
$0.0792
2500+
$0.0709
5000+
$0.0668
Welcome back, may I help you?