
* Images are for reference only
8210100516R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 8210100516R00
- JLCPCB Part #
- C5373415
- Package
- Plugin,D5.5xL16mm
- Description
- -55℃~+105℃ 10V 16mm 2.5mm 5.5mm 820uF ±20% Plugin,D5.5xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 476
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0728
150+
$0.0631
1000+
$0.0559
2000+
$0.0501
5000+
$0.0473
Related Products
Welcome back, may I help you?