
* Images are for reference only
1020100812R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1020100812R00
- JLCPCB Part #
- C5455532
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 1000uF 10V 12mm 3.5mm 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
50+
$0.1022
150+
$0.0887
500+
$0.0785
2500+
$0.0705
5000+
$0.0663
Related Products
Welcome back, may I help you?