
* Images are for reference only
YHJ-65H225AMC
Extended
- Manufacturer
- NITRIDE
- MFR.Part #
- YHJ-65H225AMC
- JLCPCB Part #
- C22458937
- Package
- DFN-8(8x8)
- Description
- -55℃~+150℃ 1.6V 1.6nC 1pF 215mΩ 50pF 63W 650V 8A 90pF E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0053
10+
$0.8313
30+
$0.7346
100+
$0.6267
500+
$0.5800
1000+
$0.5574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?