
* Images are for reference only
PPB2103100KHL
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PPB2103100KHL
- JLCPCB Part #
- C5710129
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 100nF 600V、1kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 448
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4955
200+
$0.5973
448+
$0.5783
896+
$0.5672
Welcome back, may I help you?