
* Images are for reference only
932-24VDC-SL-AH
Extended
- Manufacturer
- NHC
- MFR.Part #
- 932-24VDC-SL-AH
- JLCPCB Part #
- C396991
- Package
- Plugin,10.2x18.3mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.28kΩ 100mΩ 24V 28V@DC、277V@AC 4 450mW 5ms 8ms AgSnO2 Non-Polarized - Single Coil 插件,10.2x18.3mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
10+
$0.4372
30+
$0.3856
100+
$0.3049
500+
$0.2775
1000+
$0.2598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?