This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

973-24VDC-SL-A

Extended
Manufacturer
NHC
MFR.Part #
973-24VDC-SL-A
JLCPCB Part #
C396962
Package
Plugin,15.2x19mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.6kΩ 100mΩ 10ms 110V@DC、277V@AC 24V 360mW 4 5ms AgSnO2 Non-Polarized - Single Coil 插件,15.2x19mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4882
10+ $0.3867
30+ $0.3432
100+ $0.2739
500+ $0.2497
1000+ $0.2352

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons