
* Images are for reference only
NFA200V470M18*40 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NFA200V470M18*40 LO
- JLCPCB Part #
- C5178509
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 18mm 200V 40mm 470uF 7.5mm 950mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 251
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$1.8380
10+
$1.5475
25+
$1.3410
100+
$1.1619
500+
$1.0812
1000+
$1.0457
Welcome back, may I help you?