This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NFA160V330M16*31.5 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NFA160V330M16*31.5 LO
JLCPCB Part #
C3002454
Package
Plugin,D16xL31.5mm
Description
-40℃~+105℃ 10000hrs@105℃ 160V 16mm 31.5mm 330uF 7.5mm 876mA@120Hz ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 220

Minimum: 1

Full Reel: 50

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 220

In-stock Item Pricing

Qty Unit Price
1+ $1.0939
10+ $0.8959
50+ $0.7481
100+ $0.6507
400+ $0.5910
800+ $0.5611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons