* Images are for reference only
PMEG100T100ELPE-QZ
- Manufacturer
- NEXPERIA USA INC.
- MFR.Part #
- PMEG100T100ELPE-QZ
- JLCPCB Part #
- C3759943
- Package
- CFP-15-B
- Description
- Diode Schottky 100 V 10A Surface Mount CFP15B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PMEG100T100ELPE-QZ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PMEG100T100ELPE-QZ technical specifications, attributes, and parameters.
PMEG100T100ELPE-QZ symbol, PCB footprint from the free EasyEDA PCB design tool.
PMEG100T100ELPE-QZ datasheets or manufacturer documentation.
Datasheet: PMEG100T100ELPE-QZ Datasheet (PDF)
Minimum: 7
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing