
* Images are for reference only
PDTC124XU,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTC124XU,115
- JLCPCB Part #
- C426851
- Package
- SOT-323
- Description
- 1 NPN (Pre-Biased) 100mA 150mV 2.6 200mW 22kΩ 2V@2mA,300mV 500mV@100uA,5V 50V 80 NPN SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 268
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0332
600+
$0.0331
3000+
$0.0328
Related Products
Welcome back, may I help you?