This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PBSS4260PANS-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PBSS4260PANS-QX
JLCPCB Part #
C20235720
Package
DFN2020D-6
Description
-55℃~+150℃ 140MHz 2 NPN 200mV@1A,50mA 2A 50uA 60V 700mW 7V NPN DFN2020D-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3452
200+ $0.1378
500+ $0.1331
1000+ $0.1309
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons