* Images are for reference only
BZX884S-B3V6YL
- Manufacturer
- NEXPERIA
- MFR.Part #
- BZX884S-B3V6YL
- JLCPCB Part #
- C3765013
- Package
- SOD-882
- Description
- ZENER DIODE 3.6V 0.365W DFN1006BD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZX884S-B3V6YL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZX884S-B3V6YL technical specifications, attributes, and parameters.
BZX884S-B3V6YL symbol, PCB footprint from the free EasyEDA PCB design tool.
BZX884S-B3V6YL datasheets or manufacturer documentation.
Datasheet: BZX884S-B3V6YL Datasheet (PDF)
Minimum: 58
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing