
* Images are for reference only
NX2016SA-26MHZ-EXS00A-CS07225
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX2016SA-26MHZ-EXS00A-CS07225
- JLCPCB Part #
- C5833949
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 26MHz 60Ω 8pF SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1484
200+
$0.4594
500+
$0.4433
1000+
$0.4353
Related Products

NX2016SA-27MHZ-EXS00A-CS07235
NDK
$0.3558

SXT21410CC07-20.000M
Suntsu Electronics, Inc.
$1.6254

SXT21410FA16-26.000M
Suntsu Electronics, Inc.
$1.2014

SXT21412DB27-24.000M
Suntsu Electronics, Inc.
$1.4776

SXT21412EB16-48.000M
Suntsu Electronics, Inc.
$1.2672

SXT2148EC38-24.576M
Suntsu Electronics, Inc.
$1.5467
Welcome back, may I help you?