
* Images are for reference only
SXT21412DB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB27-24.000M
- JLCPCB Part #
- C7326636
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 24MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4825
200+
$0.5914
500+
$0.5721
1000+
$0.5624
Related Products

SXT21412DB07-24.000M
Suntsu Electronics, Inc.
$1.4760

SXT21412DB27-27.000M
Suntsu Electronics, Inc.
$1.3100

SXT21410DB27-24.000M
Suntsu Electronics, Inc.
$2.0174

SXT21412BB17-24.000M
Suntsu Electronics, Inc.
$1.4099

SXT21412FA48-40.000M
Suntsu Electronics, Inc.
$1.5098

SXT21412FB48-25.000M
Suntsu Electronics, Inc.
$0.9185
Welcome back, may I help you?