
* Images are for reference only
NX5032GA-32.000000MHZ-LN-CD-1
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX5032GA-32.000000MHZ-LN-CD-1
- JLCPCB Part #
- C6134329
- Package
- SMD5032
- Description
- -10℃~+70℃ 32MHz 50Ω 8pF ±50ppm ±50ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
200+
$0.2087
500+
$0.2023
1000+
$0.1975
Related Products
Welcome back, may I help you?