
* Images are for reference only
H103M125FQ58250L100
Extended
- Manufacturer
- NDF
- MFR.Part #
- H103M125FQ58250L100
- JLCPCB Part #
- C914481
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 10nF Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0942
50+
$0.0755
150+
$0.0662
500+
$0.0544
2500+
$0.0487
5000+
$0.0458
Related Products
Welcome back, may I help you?