
* Images are for reference only
105K-100V-1206
Extended
- Manufacturer
- NDF
- MFR.Part #
- 105K-100V-1206
- JLCPCB Part #
- C914523
- Package
- Plugin,P=5mm
- Description
- 100V 1uF 5mm ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0717
150+
$0.0629
1000+
$0.0555
2000+
$0.0501
5000+
$0.0476
Welcome back, may I help you?