
* Images are for reference only
NCV4295CSN50T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4295CSN50T1G
- JLCPCB Part #
- C892950
- Package
- TSOP-5
- Description
- -40℃~+150℃@(Tj) 1 160uA 30mA 45V 5V 60dB@(100Hz) Fixed Positive Reverse connection protection TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.5259
30+
$0.5162
100+
$0.5081
Related Products
Welcome back, may I help you?