
* Images are for reference only
NLSX0102FC2T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSX0102FC2T2G
- JLCPCB Part #
- C893519
- Package
- FlipChip-8
- Description
- -40℃~+85℃ 1 1.5V~5.5V 1.5V~5.5V 2 24Mbps Auto Direction Detection Bidirectional FlipChip-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4198
10+
$0.3313
30+
$0.2943
100+
$0.2461
500+
$0.2252
1000+
$0.2139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products