
* Images are for reference only
NCV2931AST-5T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV2931AST-5T3G
- JLCPCB Part #
- C895025
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 100mA 160mV@(100mA) 400uA 40V 5V 700uVrms 90dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1026
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.9936
10+
$0.8033
30+
$0.7081
100+
$0.6146
500+
$0.5581
1000+
$0.5291
Related Products
Welcome back, may I help you?