
* Images are for reference only
SZESD9X5.0ST5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD9X5.0ST5G
- JLCPCB Part #
- C233432
- Package
- SOD-923
- Description
- -55℃~+150℃ 1 107W@8/20us 12.3V 1uA 5V 6.2V 65pF 8.7A@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4170
10+
$0.3285
30+
$0.2898
100+
$0.2415
500+
$0.2206
1000+
$0.2077
Related Products