
* Images are for reference only
NCP705MT33TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP705MT33TCG
- JLCPCB Part #
- C892701
- Package
- WDFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 13uA 230mV@(500mA) 3.3V 5.5V 500mA 71dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8522
10+
$0.6992
30+
$0.6235
100+
$0.5478
500+
$0.5011
1000+
$0.4785
Related Products
Welcome back, may I help you?