
* Images are for reference only
NCP1910B100DWR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1910B100DWR2G
- JLCPCB Part #
- C603679
- Package
- SO-24-WB
- Description
- -40℃~+125℃ 12V~20V 2 25kHz~500kHz Half-Bridge SO-24-WB Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4440
10+
$1.1972
30+
$1.0626
100+
$0.9087
500+
$0.8414
1000+
$0.8110
Welcome back, may I help you?