
* Images are for reference only
NCP5661MNADJT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP5661MNADJT2G
- JLCPCB Part #
- C153759
- Package
- DFN-6-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.3mA 1A 1V@(1A) 26uVrms 65dB@(1kHz)、70dB@(120Hz) 900mV~7.7V 9V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.3524
10+
$2.8675
30+
$2.5647
100+
$2.1039
500+
$1.9638
1000+
$1.9042
Related Products
Welcome back, may I help you?