
* Images are for reference only
NCP163AFCS180T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP163AFCS180T2G
- JLCPCB Part #
- C603643
- Package
- WLCSP-4(0.6x0.6)
- Description
- -40℃~+125℃@(Ta) 1 1.8V 250mA 250mV@(250mA) 5.5V 6.5uVrms 91dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1519
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1519
In-stock Item Pricing
Qty Unit Price
1+
$0.1948
50+
$0.1695
150+
$0.1587
500+
$0.1452
2500+
$0.1391
5000+
$0.1355
Welcome back, may I help you?