
* Images are for reference only
NB902E-12S-S-A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB902E-12S-S-A
- JLCPCB Part #
- C845580
- Package
- Plugin,27.2x32mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 15ms 30A 30V@DC、277V@AC 4 50mΩ AgSnO2 Non-Polarized - Single Coil 插件,27.2x32mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2147
10+
$1.0004
50+
$0.8474
100+
$0.7153
500+
$0.6557
1000+
$0.6283
Related Products
Welcome back, may I help you?