
* Images are for reference only
NB90E-24S-S-A 30A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90E-24S-S-A 30A
- JLCPCB Part #
- C48579749
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 24V 30A@240VAC、30A@277VAC、30A@30VDC 30V@DC、277V@AC 40A 50mΩ 640Ω 900mW AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.0520
10+
$0.8474
50+
$0.7443
100+
$0.6428
500+
$0.5816
1200+
$0.5510
Related Products
Welcome back, may I help you?