
* Images are for reference only
BS401-5S-C20 3A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BS401-5S-C20 3A
- JLCPCB Part #
- C48579799
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 125Ω 1A@125VAC、2A@125VAC、3A@125VAC、5A@125VAC 200mW 5A 5V 5ms 5ms 60V@DC、220V@AC AgNi+Ag One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2998
10+
$0.2933
25+
$0.2885
100+
$0.2836
Related Products
Welcome back, may I help you?