
* Images are for reference only
BS33-12VDC-CS-G 3A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BS33-12VDC-CS-G 3A
- JLCPCB Part #
- C48579825
- Package
- Plugin
- Description
- -40℃~+105℃ 100mΩ 12V 15ms 30V@DC、277V@AC 3A@250VAC、5A@30VDC 400mW 5A 5ms 720Ω AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8941
10+
$0.7201
30+
$0.6332
100+
$0.5462
500+
$0.4946
1000+
$0.4672
Related Products
Welcome back, may I help you?