
* Images are for reference only
BS32-12VDC-AS-L(0.2W) 16A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BS32-12VDC-AS-L(0.2W) 16A
- JLCPCB Part #
- C48579809
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@30VDC、10A@250VAC、10A@125VAC 12V 200mW 30V@DC、277V@AC 5ms 720Ω 8ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.6816
10+
$0.5492
30+
$0.4830
100+
$0.4167
500+
$0.3764
1000+
$0.3570
Related Products
Welcome back, may I help you?