
* Images are for reference only
CE-5VDC-A-25 25A
Extended
- Manufacturer
- NBC
- MFR.Part #
- CE-5VDC-A-25 25A
- JLCPCB Part #
- C48579773
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 20ms 25A@277VAC、25A@250VAC 27.8Ω 277V@AC 31A 5V 900mW Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5399
10+
$1.2728
50+
$1.1280
100+
$0.9622
500+
$0.8882
1000+
$0.8544
Welcome back, may I help you?