
* Images are for reference only
BS32-12VDC-AS-L(0.2W) 10A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BS32-12VDC-AS-L(0.2W) 10A
- JLCPCB Part #
- C54622879
- Package
- 插件,18.4x10.3mm
- Description
- 插件,18.4x10.3mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
10+
$0.3082
30+
$0.3033
100+
$0.2985
Related Products
Welcome back, may I help you?