
* Images are for reference only
NB90-12S-S-C 50A\40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90-12S-S-C 50A\40A
- JLCPCB Part #
- C396905
- Package
- Plugin,27.2x32mm
- Description
- -55℃~+85℃ 100mΩ 10ms 12V 15ms 160Ω 27.2mm 30V@DC、277V@AC 32mm 40A 900mW AgSnO2 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,27.2x32mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8121
10+
$1.5404
50+
$1.3233
100+
$1.1497
500+
$1.0709
1000+
$1.0371
Related Products
Welcome back, may I help you?