
* Images are for reference only
UEI15-050-Q12NM-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI15-050-Q12NM-C
- JLCPCB Part #
- C5979163
- Package
- SMD-6P
- Description
- 1 15W 2.25kV 3A 5V 87.3% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control SMD-6P Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6088
200+
$12.6121
500+
$12.1911
1000+
$11.9823
Welcome back, may I help you?