This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UEI15-120-Q12NM-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
UEI15-120-Q12NM-C
JLCPCB Part #
C5979165
Package
SMD-6P
Description
1 1.3A 12V 15W 2.25kV 84.5% 9V~36V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control SMD-6P Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.7483
200+ $12.6677
500+ $12.2449
1000+ $12.0351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons