This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPM15-033-Q12-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
SPM15-033-Q12-C
JLCPCB Part #
C7012436
Package
DIP-6
Description
1 1.6kV 15W 3.3V 4.5A 9V~36V DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.5231
192+ $15.3719
480+ $14.8579
960+ $14.6033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons