
* Images are for reference only
MHR0844SA107F70
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MHR0844SA107F70
- JLCPCB Part #
- C3360838
- Package
- Plugin,P=40.6mm
- Description
- -40℃~+125℃ 100MΩ 2.5W Thick Film Resistor ±1% 插件,P=40.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5796
200+
$0.6122
500+
$0.5896
1000+
$0.5799
Welcome back, may I help you?