
* Images are for reference only
LQM18NNR18K00D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM18NNR18K00D
- JLCPCB Part #
- C337908
- Package
- 0603
- Description
- 15@25MHz 165MHz 180nH 50mA 600mΩ ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
100+
$0.0608
300+
$0.0534
1000+
$0.0479
4000+
$0.0434
8000+
$0.0411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?