
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 56mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Ripple Noise | 7mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTU1D1209MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 56mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Ripple Noise | 7mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTU1D1209MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTU1D1209MC datasheets or manufacturer documentation.
Datasheet: MTU1D1209MC Datasheet (PDF)
The MTU1D1209MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.